Similar
Similar
Similar
Similar
Similar

BSS123E6327 | |
|---|---|
DigiKey Part Number | BSS123INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS123E6327 |
Description | MOSFET N-CH 100V 170MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.67 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 69 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-SOT23 |
Rds On (Max) @ Id, Vgs 6Ohm @ 170mA, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS123TA | Diodes Incorporated | 10,303 | BSS123CT-ND | $4.28000 | Direct |
| BSS123 | onsemi | 0 | BSS123NCT-ND | $2.88000 | Similar |
| BSS123,215 | Nexperia USA Inc. | 0 | 1727-BSS123,215CT-ND | $1.97000 | Similar |
| BSS123-7-F | Diodes Incorporated | 75,465 | BSS123-FDICT-ND | $1.97000 | Similar |
| BSS123L | onsemi | 8,694 | BSS123LCT-ND | $2.22000 | Similar |






