
BSC22DN20NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC22DN20NS3GATMA1TR-ND - Tape & Reel (TR) BSC22DN20NS3GATMA1CT-ND - Cut Tape (CT) BSC22DN20NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC22DN20NS3GATMA1 |
Description | MOSFET N-CH 200V 7A TDSON-8-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 7A (Tc) 34W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC22DN20NS3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 225mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.16000 | $12.16 |
| 10 | $7.69300 | $76.93 |
| 100 | $5.11540 | $511.54 |
| 500 | $4.01040 | $2,005.20 |
| 1,000 | $3.65460 | $3,654.60 |
| 2,000 | $3.49759 | $6,995.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.94062 | $14,703.10 |
| 10,000 | $2.85752 | $28,575.20 |











