
BSC084P03NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC084P03NS3GATMA1TR-ND - Tape & Reel (TR) BSC084P03NS3GATMA1CT-ND - Cut Tape (CT) BSC084P03NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC084P03NS3GATMA1 |
Description | MOSFET P-CH 30V 14.9A 8TDSON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 14.9A (Ta), 78.6A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC084P03NS3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.1V @ 105µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4785 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $4.21000 | $42.10 |
| 100 | $3.63220 | $363.22 |
| 500 | $3.57212 | $1,786.06 |
| 1,000 | $3.54756 | $3,547.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.06877 | $15,343.85 |
| 10,000 | $2.89831 | $28,983.10 |











