
BSC079N10NSGATMA1 | |
---|---|
DigiKey Part Number | BSC079N10NSGATMA1TR-ND - Tape & Reel (TR) BSC079N10NSGATMA1CT-ND - Cut Tape (CT) BSC079N10NSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC079N10NSGATMA1 |
Description | MOSFET N-CH 100V 13.4A 8TDSON |
Customer Reference | |
Detailed Description | N-Channel 100 V 13.4A (Ta), 100A (Tc) 156W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC079N10NSGATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 110µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5900 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |