BSC0402NSATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 23,471
Unit Price: $33.37000
Datasheet
BSCXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC0402NSATMA1

DigiKey Part Number
448-BSC0402NSATMA1TR-ND - Tape & Reel (TR)
448-BSC0402NSATMA1CT-ND - Cut Tape (CT)
448-BSC0402NSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC0402NSATMA1
Description
MOSFET N-CH 150V 80A TDSON-8
Customer Reference
Detailed Description
N-Channel 150 V 80A (Tc) 139W (Tc) Surface Mount PG-TDSON-8-7
Datasheet
 Datasheet
EDA/CAD Models
BSC0402NSATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
9.3mOhm @ 40A, 10
Vgs(th) (Max) @ Id
4.6V @ 107µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
139W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes