
BSC024NE2LSATMA1 | |
---|---|
DigiKey Part Number | BSC024NE2LSATMA1TR-ND - Tape & Reel (TR) BSC024NE2LSATMA1CT-ND - Cut Tape (CT) BSC024NE2LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC024NE2LSATMA1 |
Description | MOSFET N-CH 25V 25A/110A TDSON |
Customer Reference | |
Detailed Description | N-Channel 25 V 25A (Ta), 110A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
10 | $7.39200 | $73.92 |
100 | $4.89720 | $489.72 |
500 | $3.84138 | $1,920.69 |
1,000 | $3.45793 | $3,457.93 |
2,000 | $3.30997 | $6,619.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.89487 | $14,474.35 |
10,000 | $2.77775 | $27,777.50 |