
BGS16MA12E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGS16MA12E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGS16MA12E6327XTSA1CT-ND - Cut Tape (CT) 448-BGS16MA12E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS16MA12E6327XTSA1 |
Description | IC RF SWITCH SP6T 6GHZ ATSLP12 |
Customer Reference | |
Detailed Description | RF Switch IC LTE, W-CDMA SP6T 50Ohm ATSLP-12-10 |
Datasheet | Datasheet |
EDA/CAD Models | BGS16MA12E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | LTE, W-CDMA | |
Topology | - | |
Circuit | SP6T | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 27dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | ATSLP-12-10 | |
Base Product Number |

