New Product
50 WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM787U50E6327XUMA1

DigiKey Part Number
448-BGM787U50E6327XUMA1TR-ND - Tape & Reel (TR)
448-BGM787U50E6327XUMA1CT-ND - Cut Tape (CT)
448-BGM787U50E6327XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGM787U50E6327XUMA1
Description
BGM787U50E6327XUMA1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, LTE 600MHz ~ 2.7GHz PG-WF2BGA-50-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
600MHz ~ 2.7GHz
P1dB
-
Gain
21dB
Noise Figure
0.8dB
RF Type
5G, LTE
Voltage - Supply
1.2V, 1.8V
Current - Supply
10mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
50-WFBGA
Supplier Device Package
PG-WF2BGA-50-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.72000$20.72
10$17.90800$179.08
25$16.91440$422.86
100$15.54680$1,554.68
250$14.72676$3,681.69
500$14.14732$7,073.66
1,000$13.60104$13,601.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$12.45109$62,255.45
Manufacturers Standard Package