
BFP540H6327XTSA1 | |
---|---|
DigiKey Part Number | BFP540H6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFP540H6327XTSA1 |
Description | RF TRANS NPN 5V 30GHZ PG-SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 80mA 30GHz 250mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP540H6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5V | |
Frequency - Transition | 30GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.4dB @ 1.8GHz | |
Gain | 16dB | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 20mA, 3.5V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |