BCV47E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2,845
Unit Price: $4.16000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 12,925
Unit Price: $4.16000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 8,700
Unit Price: $3.10000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 6,950
Unit Price: $3.10000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,106
Unit Price: $5.96000
Datasheet

Similar


Rohm Semiconductor
In Stock: 91
Unit Price: $5.47000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 19,423
Unit Price: $3.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 42,404
Unit Price: $2.28000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,964
Unit Price: $5.63000
Datasheet
PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV47E6327HTSA1

DigiKey Part Number
BCV47E6327HTSA1TR-ND - Tape & Reel (TR)
BCV47E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV47E6327HTSA1
Description
TRANS NPN DARL 60V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 170MHz 360 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCV47E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Power - Max
360 mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000$0.46294$8,332.92
Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
* All Digi-Reel orders will add a $55.00 reeling fee.