Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCR108SH6327XTSA1 | |
|---|---|
DigiKey Part Number  | BCR108SH6327XTSA1TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BCR108SH6327XTSA1  | 
Description  | TRANS PREBIAS 2NPN 50V SOT363  | 
Customer Reference  | |
Detailed Description  | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 170MHz 250mW Surface Mount PG-SOT363-PO  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BCR108SH6327XTSA1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Infineon Technologies  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Last Time Buy  | |
Transistor Type  | 2 NPN - Pre-Biased (Dual)  | |
Current - Collector (Ic) (Max)  | 100mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 50V  | |
Resistor - Base (R1)  | 2.2kOhms  | |
Resistor - Emitter Base (R2)  | 47kOhms  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 70 @ 5mA, 5V  | |
Vce Saturation (Max) @ Ib, Ic  | 300mV @ 500µA, 10mA  | |
Current - Collector Cutoff (Max)  | -  | |
Frequency - Transition  | 170MHz  | |
Power - Max  | 250mW  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-VSSOP, SC-88, SOT-363  | |
Supplier Device Package  | PG-SOT363-PO  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 18,000 | $0.49152 | $8,847.36 | 



