BC857SE6433HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 64,490
Unit Price: $2.88000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 988
Unit Price: $1.56000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 42,125
Unit Price: $1.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,911
Unit Price: $1.73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,334
Unit Price: $2.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 647
Unit Price: $3.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 76,675
Unit Price: $3.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 83,248
Unit Price: $4.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 342,189
Unit Price: $2.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 3
Unit Price: $3.12000
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857SE6433HTMA1

DigiKey Part Number
BC857SE6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857SE6433HTMA1
Description
TRANS 2PNP 45V 0.1A PG-SOT363-PO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-PO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types