Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 200mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BS,115

DigiKey Part Number
1727-4868-2-ND - Tape & Reel (TR)
1727-4868-1-ND - Cut Tape (CT)
1727-4868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BS,115
Description
TRANS 2PNP 45V 100MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 200mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BC857BS,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
Nexperia USA Inc.
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
6-TSSOP
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BS-QXNexperia USA Inc.2,1541727-BC857BS-QXCT-ND$1.73000Direct
BC857BDW1T1Gonsemi4,591BC857BDW1T1GOSCT-ND$1.73000Direct
SBC857BDW1T1Gonsemi387SBC857BDW1T1GOSCT-ND$1.73000Direct
BC857BS-7-FDiodes Incorporated25731-BC857BS-7-FCT-ND$2.06000Similar
BC857BS_R1_00001Panjit International Inc.463757-BC857BS_R1_00001CT-ND$1.23000Similar
In-Stock: 173
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.99500$9.95
100$0.61580$61.58
500$0.44872$224.36
1,000$0.39430$394.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32486$974.58
6,000$0.28975$1,738.50
9,000$0.27184$2,446.56
15,000$0.25169$3,775.35
21,000$0.23975$5,034.75
30,000$0.22812$6,843.60
Manufacturers Standard Package