
BAT1705WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAT1705WH6327XTSA1TR-ND - Tape & Reel (TR) BAT1705WH6327XTSA1CT-ND - Cut Tape (CT) BAT1705WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT1705WH6327XTSA1 |
Description | DIODE SCHOTTKY 4V 150MW SOT323-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Common Cathode 4V 130 mA 150 mW PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT1705WH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 130 mA | |
Capacitance @ Vr, F | 0.75pF @ 0V, 1MHz | |
Resistance @ If, F | 15Ohm @ 5mA, 10kHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.92200 | $9.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61801 | $1,854.03 |
| 6,000 | $0.61699 | $3,701.94 |

