
BAS7002WH6327XTSA1 | |
---|---|
DigiKey Part Number | BAS7002WH6327XTSA1TR-ND - Tape & Reel (TR) BAS7002WH6327XTSA1CT-ND - Cut Tape (CT) BAS7002WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS7002WH6327XTSA1 |
Description | DIODE SCHOTTKY 70V 70MA SCD80 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SCD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SCD-80 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |