
BAR6302LE6327XTMA1 | |
|---|---|
DigiKey Part Number | 448-BAR6302LE6327XTMA1TR-ND - Tape & Reel (TR) 448-BAR6302LE6327XTMA1CT-ND - Cut Tape (CT) 448-BAR6302LE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6302LE6327XTMA1 |
Description | RF DIODE PIN 50V 250MW TSLP-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 250 mW PG-TSLP-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SOD-882 | |
Supplier Device Package | PG-TSLP-2-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.82400 | $8.24 |
| 25 | $0.72120 | $18.03 |
| 100 | $0.61110 | $61.11 |
| 250 | $0.55804 | $139.51 |
| 500 | $0.52622 | $263.11 |
| 1,000 | $0.50003 | $500.03 |
| 2,500 | $0.47234 | $1,180.85 |
| 5,000 | $0.45570 | $2,278.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.43511 | $6,526.65 |
| 30,000 | $0.42503 | $12,750.90 |
| 45,000 | $0.41999 | $18,899.55 |
| 75,000 | $0.41440 | $31,080.00 |
| 105,000 | $0.41113 | $43,168.65 |
| 150,000 | $0.40799 | $61,198.50 |


