PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR151E6327HTSA1

DigiKey Part Number
BAR151E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAR151E6327HTSA1
Description
RF DIODE PIN 100V 250MW PG-SOT23
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Cathode 100V 140 mA 250 mW PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - 1 Pair Common Cathode
Voltage - Peak Reverse (Max)
100V
Current - Max
140 mA
Capacitance @ Vr, F
0.5pF @ 50V, 1MHz
Resistance @ If, F
12Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.