Similar
Similar
Similar
Similar
Similar
Similar

AUIRLR2905ZTRL | |
|---|---|
DigiKey Part Number | AUIRLR2905ZTRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRLR2905ZTRL |
Description | MOSFET N-CH 55V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 36A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1570 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.46602 | $28,398.06 |






