
IPD50N06S4L12ATMA2 | |
|---|---|
DigiKey Part Number | IPD50N06S4L12ATMA2TR-ND - Tape & Reel (TR) IPD50N06S4L12ATMA2CT-ND - Cut Tape (CT) IPD50N06S4L12ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50N06S4L12ATMA2 |
Description | MOSFET N-CH 60V 50A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 50W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50N06S4L12ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2890 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $8.05700 | $80.57 |
| 100 | $5.34970 | $534.97 |
| 500 | $4.18836 | $2,094.18 |
| 1,000 | $3.81469 | $3,814.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.41018 | $8,525.45 |
| 5,000 | $3.16018 | $15,800.90 |
| 7,500 | $3.03285 | $22,746.38 |
| 12,500 | $2.88978 | $36,122.25 |
| 17,500 | $2.80511 | $49,089.43 |
| 25,000 | $2.76859 | $69,214.75 |













