


AUIRFR5410TRL | |
|---|---|
DigiKey Part Number | AUIRFR5410TRLTR-ND - Tape & Reel (TR) AUIRFR5410TRLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AUIRFR5410TRL |
Description | MOSFET P-CH 100V 13A DPAK |
Customer Reference | |
Detailed Description | P-Channel 100 V 13A (Tc) 66W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 760 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 66W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 205mOhm @ 7.8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR5410TRPBF | Infineon Technologies | 14,687 | IRFR5410PBFCT-ND | $15.37000 | Parametric Equivalent |
| IRFR5410TRRPBF | Infineon Technologies | 2,452 | 448-IRFR5410TRRPBFCT-ND | $19.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.78000 | $34.78 |
| 10 | $22.83100 | $228.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.42734 | $34,282.02 |
| 6,000 | $10.96337 | $65,780.22 |







