
IRFR5410TRRPBF | |
|---|---|
DigiKey Part Number | 448-IRFR5410TRRPBFTR-ND - Tape & Reel (TR) 448-IRFR5410TRRPBFCT-ND - Cut Tape (CT) 448-IRFR5410TRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR5410TRRPBF |
Description | MOSFET P-CH 100V 13A DPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 13A (Tc) 66W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 760 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 66W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 205mOhm @ 7.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRFR5410TRL | Infineon Technologies | 14 | AUIRFR5410TRLCT-ND | $34.78000 | Parametric Equivalent |
| IRFR5410TRPBF | Infineon Technologies | 14,687 | IRFR5410PBFCT-ND | $15.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.73000 | $19.73 |
| 10 | $12.62800 | $126.28 |
| 100 | $8.58240 | $858.24 |
| 500 | $6.85082 | $3,425.41 |
| 1,000 | $6.29405 | $6,294.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.58739 | $16,762.17 |
| 6,000 | $5.23188 | $31,391.28 |
| 9,000 | $5.05087 | $45,457.83 |
| 15,000 | $5.04595 | $75,689.25 |


