AUIRFR024N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,875
Unit Price: $11.18000
Datasheet

Similar


STMicroelectronics
In Stock: 17,355
Unit Price: $13.14000
Datasheet
N-Channel 55 V 17A (Tc) 45W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFR024N

DigiKey Part Number
AUIRFR024N-ND
Manufacturer
Manufacturer Product Number
AUIRFR024N
Description
MOSFET N-CH 55V 17A TO252AA
Customer Reference
Detailed Description
N-Channel 55 V 17A (Tc) 45W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
75mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types