MFR Recommended
Similar
Similar

AUIRF1404ZSTRL | |
|---|---|
DigiKey Part Number | AUIRF1404ZSTRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRF1404ZSTRL |
Description | MOSFET N-CH 40V 160A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 200W (Tc) Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4340 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 200W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263AB (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 75A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP120N04S402AKSA1 | Infineon Technologies | 229 | IPP120N04S402AKSA1-ND | $29.35000 | MFR Recommended |
| CSD18502KCS | Texas Instruments | 120 | 296-CSD18502KCS-ND | $28.45000 | Similar |
| IXTP220N04T2 | IXYS | 164 | IXTP220N04T2-ND | $43.90000 | Similar |




