
IPP120N04S402AKSA1 | |
|---|---|
DigiKey Part Number | IPP120N04S402AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP120N04S402AKSA1 |
Description | MOSFET N-CH 40V 120A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 158W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPP120N04S402AKSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 134 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10740 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 158W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 110µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.35000 | $29.35 |
| 50 | $14.73460 | $736.73 |
| 100 | $13.31390 | $1,331.39 |
| 500 | $10.82246 | $5,411.23 |
| 1,000 | $10.02209 | $10,022.09 |
| 2,000 | $9.34916 | $18,698.32 |
| 5,000 | $8.71992 | $43,599.60 |



