AIMZH120R010M1TXKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMZH120R030M1TXKSA1

DigiKey Part Number
448-AIMZH120R030M1TXKSA1-ND
Manufacturer
Manufacturer Product Number
AIMZH120R030M1TXKSA1
Description
SIC_DISCRETE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 69A (Tc) 326W (Tc) Through Hole PG-TO247-4-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Rds On (Max) @ Id, Vgs
38mOhm @ 27A, 20V
Vgs(th) (Max) @ Id
5.1V @ 8.6mA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 20 V
Vgs (Max)
+23V, -5V
Input Capacitance (Ciss) (Max) @ Vds
1738 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
326W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-4-11
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$141.47000$141.47
30$87.80433$2,634.13
120$76.79192$9,215.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.