


2ED3140MC12LXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED3140MC12LXUMA1TR-ND - Tape & Reel (TR) 448-2ED3140MC12LXUMA1CT-ND - Cut Tape (CT) 448-2ED3140MC12LXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED3140MC12LXUMA1 |
Description | 2ED3140MC12LXUMA1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6A, 6.5A Gate Driver Capacitive Coupling 5700Vrms 2 Channel PG-DSO-14-71 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED3140MC12LXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 6A, 6.5A | |
Current - Peak Output | 6A, 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-14-71 | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.11000 | $18.11 |
| 10 | $13.41300 | $134.13 |
| 25 | $12.23760 | $305.94 |
| 100 | $10.94380 | $1,094.38 |
| 250 | $10.32704 | $2,581.76 |
| 500 | $9.95516 | $4,977.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.49579 | $14,243.68 |
| 3,000 | $9.27094 | $27,812.82 |
| 4,500 | $9.15841 | $41,212.85 |
| 7,500 | $9.03367 | $67,752.53 |

