24VS2BE6327XT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 78,682
Unit Price: $3.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 848
Unit Price: $4.52000
Datasheet
41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24VS2BE6327XT

DigiKey Part Number
24VS2BE6327XTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24VS2BE6327XT
Description
TVS DIODE 24VWM 41VC PGSOT23
Customer Reference
Detailed Description
41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26V
Voltage - Clamping (Max) @ Ipp
41V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
230W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes