TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2CAN,215

DigiKey Part Number
1727-3891-2-ND - Tape & Reel (TR)
1727-3891-1-ND - Cut Tape (CT)
1727-3891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CAN,215
Description
TVS DIODE 24VWM 41VC TO236AB
Customer Reference
Detailed Description
41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD2CAN,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.2V
Voltage - Clamping (Max) @ Ipp
41V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
230W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137,494
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$2.02500$20.25
100$1.53940$153.94
500$1.21834$609.17
1,000$1.05370$1,053.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.85643$2,569.29
Manufacturers Standard Package