1ED3124MU12HXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED3120MU12HXUMA1

DigiKey Part Number
448-1ED3120MU12HXUMA1TR-ND - Tape & Reel (TR)
448-1ED3120MU12HXUMA1CT-ND - Cut Tape (CT)
448-1ED3120MU12HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3120MU12HXUMA1
Description
DGT ISO 1.2KV 1CH GT DVR DSO8-66
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5.5A Gate Driver Magnetic Coupling 1200Vrms 1 Channel PG-DSO-8-66
Datasheet
 Datasheet
EDA/CAD Models
1ED3120MU12HXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
1200Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
15ns, 15ns
Current - Output High, Low
5.5A, 5.5A
Current - Peak Output
5.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
10V ~ 35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-8-66
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.80000$18.80
10$13.91800$139.18
25$12.70400$317.60
100$11.36810$1,136.81
250$10.73080$2,682.70
500$10.34652$5,173.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.03023$10,030.23
2,000$9.76986$19,539.72
3,000$9.63941$28,918.23
5,000$9.49495$47,474.75
7,000$9.41054$65,873.78
Manufacturers Standard Package