
IF-VL30-635 | |
---|---|
DigiKey Part Number | IF-VL30-635-ND |
Manufacturer | |
Manufacturer Product Number | IF-VL30-635 |
Description | LASER DIODE 635NM 2.8-3.2MW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 2.8 ~ 3.2mW 10V ~ 15V 125mA Housed Unit, Educational |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 10V ~ 15V | |
Current Rating (Amps) | 125mA | |
Power (Watts) | 2.8 ~ 3.2mW | |
Package / Case | Housed Unit, Educational | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,293.33000 | $2,293.33 |