IF-RL30-635 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Industrial Fiber Optics
In Stock: 0
Unit Price: $2,293.33000
Datasheet
IF-RL30-635
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF-RL30-635

DigiKey Part Number
IF-RL30-635-ND
Manufacturer
Manufacturer Product Number
IF-RL30-635
Description
LASER DIODE 635NM 2.8-3.2MW
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Laser Diode 635nm 2.8 ~ 3.2mW 10V ~ 15V 125mA Housed Unit, Educational
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
635nm
Voltage - Input
10V ~ 15V
Current Rating (Amps)
125mA
Power (Watts)
2.8 ~ 3.2mW
Package / Case
Housed Unit, Educational
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,801.90000$1,801.90
Manufacturers Standard Package