
IF D95OCI | |
|---|---|
DigiKey Part Number | 107-IFD95OCI-ND |
Manufacturer | |
Manufacturer Product Number | IF D95OCI |
Description | FIBER OPTIC RECEIVER 125KBPS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 125kbps -30dBm 4.5V ~ 16V 6 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Rate | 125kbps | |
Voltage - Supply | 4.5V ~ 16V | |
Power - Minimum Receivable | -30dBm | |
Current - Supply | 6 mA | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.69000 | $72.69 |
| 50 | $47.94580 | $2,397.29 |
| 100 | $45.47380 | $4,547.38 |
| 500 | $41.09796 | $20,548.98 |
| 1,000 | $39.67756 | $39,677.56 |
| 2,000 | $38.47696 | $76,953.92 |











