
WIREFC-501320-0454 | |
---|---|
DigiKey Part Number | 6204-WIREFC-501320-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-501320-0454 |
Description | SAC305 CW301 3% 0.050" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 16 AWG, 18 SWG Spool, 1 lb (454 g) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.050" (1.27mm) | |
Melting Point | 428°F (220°C) | |
Flux Type | Water Soluble | |
Wire Gauge | 16 AWG, 18 SWG | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,134.27000 | $1,134.27 |
5 | $977.17400 | $4,885.87 |
10 | $916.24100 | $9,162.41 |
25 | $841.23320 | $21,030.83 |
50 | $788.40220 | $39,420.11 |
100 | $738.70100 | $73,870.10 |