
WIREFC-501312-0454 | |
---|---|
DigiKey Part Number | 6204-WIREFC-501312-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-501312-0454 |
Description | SAC305 CW807RS 3% 0.040" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 18 AWG, 19 SWG Spool, 1 lb (454 g) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.040" (1.02mm) | |
Melting Point | 428°F (220°C) | |
Flux Type | No-Clean | |
Wire Gauge | 18 AWG, 19 SWG | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,141.16000 | $1,141.16 |
5 | $983.12000 | $4,915.60 |
10 | $921.80800 | $9,218.08 |
25 | $846.35040 | $21,158.76 |
50 | $793.19400 | $39,659.70 |
100 | $743.18830 | $74,318.83 |