New at DigiKey
WIREFC-501239-0113
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIREFC-501256-0113

DigiKey Part Number
6204-WIREFC-501256-0113-ND
Manufacturer
Manufacturer Product Number
WIREFC-501256-0113
Description
SAC305 CW807RS 3% 0.015" 1/4LB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 27 AWG, 28 SWG Spool, 0.25 lb (113g)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Indium Corporation of America
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.015" (0.38mm)
Melting Point
428°F (220°C)
Flux Type
No-Clean
Wire Gauge
27 AWG, 28 SWG
Mesh Type
-
Process
Lead Free
Form
Spool, 0.25 lb (113g)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$3,086.51000$3,086.51
5$2,657.29400$13,286.47
10$2,490.51100$24,905.11
25$2,285.10480$57,127.62
Manufacturers Standard Package