
UPC4560G2-E1-AP | |
---|---|
DigiKey Part Number | 559-UPC4560G2-E1-APTR-ND - Tape & Reel (TR) 559-UPC4560G2-E1-APCT-ND - Cut Tape (CT) 559-UPC4560G2-E1-APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC4560G2-E1-AP |
Description | UPC4560G2-E1-AP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 2.8V/µs | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | - | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.15779 | $7,894.47 |
5,000 | $3.07755 | $15,387.75 |
7,500 | $3.03738 | $22,780.35 |
12,500 | $2.99286 | $37,410.75 |
17,500 | $2.96684 | $51,919.70 |
25,000 | $2.94181 | $73,545.25 |