
IXA16-HF5F12-12.000 MHZ | |
---|---|
DigiKey Part Number | 2780-IXA16-HF5F12-12.000MHZTR-ND - Tape & Reel (TR) 2780-IXA16-HF5F12-12.000MHZCT-ND - Cut Tape (CT) 2780-IXA16-HF5F12-12.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXA16-HF5F12-12.000 MHZ |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $5.21900 | $52.19 |
25 | $4.93600 | $123.40 |
50 | $4.73020 | $236.51 |
100 | $4.53420 | $453.42 |
250 | $4.28820 | $1,072.05 |
500 | $4.11074 | $2,055.37 |
1,000 | $3.94074 | $3,940.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.13280 | $9,398.40 |
6,000 | $3.00336 | $18,020.16 |
9,000 | $2.93018 | $26,371.62 |
15,000 | $2.88120 | $43,218.00 |