
ISM97-3251BH-33.333MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251BH-33.333MHZCT-ND - Cut Tape (CT) 2780-ISM97-3251BH-33.333MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3251BH-33.333MHZ |
Description | OSC XO 33.333MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASE-33.333MHZ-L-C-T | Abracon LLC | 860 | 535-ASE-33.333MHZ-L-C-TCT-ND | $248.00000 | Parametric Equivalent |
| AU-33.333MBE-T | TXC CORPORATION | 2,872 | 887-AU-33.333MBE-TCT-ND | $391.00000 | Parametric Equivalent |
| EB13E2H2H-33.333M TR | Ecliptek | 3,342 | 2773-EB13E2H2H-33.333MCT-ND | $211.00000 | Parametric Equivalent |
| SX3M33.333B20F30TNN | Shenzhen SCTF Electronics | 72,000 | 5852-SX3M33.333B20F30TNNTR-ND | $213.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $8.09800 | $80.98 |
| 25 | $7.65920 | $191.48 |
| 50 | $7.34340 | $367.17 |
| 100 | $7.03920 | $703.92 |
| 250 | $6.65712 | $1,664.28 |

