
ISM95-1251AH-25.000 MHZ | |
---|---|
DigiKey Part Number | 2780-ISM95-1251AH-25.000MHZTR-ND - Tape & Reel (TR) 2780-ISM95-1251AH-25.000MHZCT-ND - Cut Tape (CT) 2780-ISM95-1251AH-25.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM95-1251AH-25.000 MHZ |
Description | OSC XO 25MHZ 1.8V CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $7.71000 | $77.10 |
25 | $7.29480 | $182.37 |
50 | $6.99240 | $349.62 |
100 | $6.70350 | $670.35 |
250 | $6.33956 | $1,584.89 |
500 | $6.07712 | $3,038.56 |
1,000 | $5.82587 | $5,825.87 |