
ILCX13-FF5F10-27.000MHZ | |
---|---|
DigiKey Part Number | 2780-ILCX13-FF5F10-27.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX13-FF5F10-27.000MHZCT-ND - Cut Tape (CT) 2780-ILCX13-FF5F10-27.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX13-FF5F10-27.000MHZ |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $3.54700 | $35.47 |
25 | $3.35680 | $83.92 |
50 | $3.21700 | $160.85 |
100 | $3.08490 | $308.49 |
250 | $2.91688 | $729.22 |
500 | $2.79634 | $1,398.17 |
1,000 | $2.68065 | $2,680.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.50704 | $7,521.12 |
6,000 | $2.40339 | $14,420.34 |
9,000 | $2.34478 | $21,103.02 |
15,000 | $2.27300 | $34,095.00 |
21,000 | $2.22696 | $46,766.16 |
30,000 | $2.17918 | $65,375.40 |
36,000 | $2.15517 | $77,586.12 |