ILCX13-FF5F10-16.000MHZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72965
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.09060
Datasheet

Similar


TXC CORPORATION
In Stock: 2,703
Unit Price: $7.32000
Datasheet

Similar


TXC CORPORATION
In Stock: 176
Unit Price: $5.02000
Datasheet

Similar


TXC CORPORATION
In Stock: 5,510
Unit Price: $5.84000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $2.36656
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $2.36656
Datasheet

Similar


TXC CORPORATION
In Stock: 2,035
Unit Price: $7.32000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.91365
Datasheet

Similar


TXC CORPORATION
In Stock: 7,553
Unit Price: $6.41000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $4.14468
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.91365
Datasheet

Similar


Aker Technology Corp
In Stock: 2,923
Unit Price: $4.60000
Datasheet

Similar


Aker Technology Corp
In Stock: 5,130
Unit Price: $3.45000
Datasheet
16 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILCX13-FF5F10-16.000MHZ

DigiKey Part Number
2780-ILCX13-FF5F10-16.000MHZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILCX13-FF5F10-16.000MHZ
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
425F37B016M0000CTS-Frequency Controls0425F37B016M0000-ND$2.72965Similar
7M-16.000MAHC-TTXC CORPORATION07M-16.000MAHC-T-ND$3.09060Similar
7M-16.000MAHE-TTXC CORPORATION2,703887-1778-1-ND$7.32000Similar
7M-16.000MAHV-TTXC CORPORATION176887-2555-1-ND$5.02000Similar
7V-16.000MAHE-TTXC CORPORATION5,510887-1800-1-ND$5.84000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.62828$7,884.84
Manufacturers Standard Package