
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.437" L x 0.185" W (11.10mm x 4.70mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.55200 | $25.52 |
25 | $2.41040 | $60.26 |
50 | $2.30980 | $115.49 |
100 | $2.21440 | $221.44 |
250 | $2.09456 | $523.64 |
500 | $2.00778 | $1,003.89 |
1,000 | $1.92481 | $1,924.81 |
3,000 | $1.80009 | $5,400.27 |