


ABLS-4.000MHZ-L4Q-T | |
|---|---|
DigiKey Part Number | 535-9894-2-ND - Tape & Reel (TR) 535-9894-1-ND - Cut Tape (CT) 535-9894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.000MHZ-L4Q-T |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.000MHZ-L4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $2.18600 | $21.86 |
| 25 | $2.08520 | $52.13 |
| 50 | $2.06740 | $103.37 |
| 100 | $1.79490 | $179.49 |
| 500 | $1.72030 | $860.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.48387 | $1,483.87 |
| 2,000 | $1.18808 | $2,376.16 |
| 3,000 | $1.18214 | $3,546.42 |
| 5,000 | $1.17535 | $5,876.75 |
| 7,000 | $1.17126 | $8,198.82 |
| 10,000 | $1.16725 | $11,672.50 |
| 12,000 | $1.16532 | $13,983.84 |
| 24,000 | $1.15863 | $27,807.12 |
| 25,000 | $1.15826 | $28,956.50 |

