HC49US-FF5F18-10.000MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC49US-FF3F18-14.7456MHZ

DigiKey Part Number
2780-HC49US-FF3F18-14.7456MHZ-ND
Manufacturer
Manufacturer Product Number
HC49US-FF3F18-14.7456MHZ
Description
CRYSTAL 14.7456MHZ 18PF TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.437" L x 0.185" W (11.10mm x 4.70mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,133
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.82000$4.82
10$4.18300$41.83
25$3.95040$98.76
50$3.78880$189.44
100$3.63190$363.19
250$3.43456$858.64
500$3.29260$1,646.30
1,000$3.15634$3,156.34
3,000$2.95195$8,855.85
Manufacturers Standard Package