
CF9-05-04 | |
|---|---|
DigiKey Part Number | 4903-CF9-05-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-05-04 |
Description | TPE 300V 4C/20AWG 300V CTRL FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Blue 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Blue | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.37000 | $37.37 |
| 5 | $33.40000 | $167.00 |
| 10 | $31.81000 | $318.10 |
| 25 | $29.80480 | $745.12 |
| 50 | $28.36060 | $1,418.03 |
| 100 | $26.97770 | $2,697.77 |
| 250 | $25.23488 | $6,308.72 |
| 500 | $23.97898 | $11,989.49 |
| 1,000 | $22.77347 | $22,773.47 |


