CF9.03.06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF9-05-02

DigiKey Part Number
4903-CF9-05-02-DS-ND
Manufacturer
Manufacturer Product Number
CF9-05-02
Description
TPE 2C/20AWGCTRL CBL 1000V FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Blue 20 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Blue
Ratings
-
Features
Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$17.45000$17.45
2$16.58500$33.17
3$16.13333$48.40
5$15.57400$77.87
7$15.21714$106.52
10$14.83400$148.34
25$13.90880$347.72
50$13.24040$662.02
100$12.59910$1,259.91
Manufacturers Standard Package