
CF9-03-05-INI | |
---|---|
DigiKey Part Number | 4903-CF9-03-05-INI-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-03-05-INI |
Description | TPE 5C/22AWGCTRL CBL 300V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Blue 22 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Blue | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.04000 | $37.04 |
2 | $35.31500 | $70.63 |
3 | $34.32667 | $102.98 |
5 | $33.11000 | $165.55 |
7 | $32.32857 | $226.30 |
10 | $31.52900 | $315.29 |
25 | $29.53960 | $738.49 |
50 | $28.11060 | $1,405.53 |
100 | $26.73920 | $2,673.92 |