
CF886-40-04 | |
|---|---|
DigiKey Part Number | 4903-CF886-40-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF886-40-04 |
Description | PVC4C/12AWG MOTOR CBL 1KV FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 12 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.512" (13.01mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Orange | |
Ratings | UL Style 10107 | |
Features | Flame Retardant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 60% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.52000 | $45.52 |
| 5 | $40.69400 | $203.47 |
| 10 | $38.74500 | $387.45 |
| 25 | $36.29560 | $907.39 |
| 50 | $34.53500 | $1,726.75 |
| 100 | $32.84610 | $3,284.61 |
| 250 | $30.71904 | $7,679.76 |
| 500 | $29.18572 | $14,592.86 |
| 1,000 | $27.71402 | $27,714.02 |


