CF880.07.18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF880-25-03

DigiKey Part Number
4903-CF880-25-03-DS-ND
Manufacturer
Manufacturer Product Number
CF880-25-03
Description
PVC 3C/14AWG CONTROL 300V FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 14 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.354" (8.99mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
Flame Retardant
Voltage
300 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$21.35000$21.35
2$20.32000$40.64
3$19.76000$59.28
5$19.06600$95.33
7$18.61571$130.31
10$18.15500$181.55
25$17.01320$425.33
50$16.19540$809.77
100$15.40960$1,540.96
Manufacturers Standard Package