CF77.UL.10.18.D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF77-UL-05-30

DigiKey Part Number
4903-CF77-UL-05-30-DS-ND
Manufacturer
Manufacturer Product Number
CF77-UL-05-30
Description
PUR 30C/20AWG CTRL 1000V FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
30 Conductor Multi-Conductor Cable Gray 20 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
30
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.591" (15.01mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
-
Features
Abrasion Resistant, Flame Retardant, Oil Resistant
Voltage
1000 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,728
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$101.79000$101.79
2$96.96500$193.93
3$94.24333$282.73
5$90.90400$454.52
7$88.75000$621.25
10$86.51800$865.18
25$81.01360$2,025.34
50$77.04680$3,852.34
100$73.24240$7,324.24
Manufacturers Standard Package